Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/O contact - plug for base element.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/O contact - plug for base element.
Search Keywords: 2800901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2800901
  • Alias/AKA:
    CB E1 24DC/1A NO P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Electronic
  • Voltage Rating:
    24 VDC
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -25 to 50 °C
  • Mounting:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
19 Weeks can ship 4/7/25
Backorder
Qty
Unit Price
1
$62.10
5
$58.33
10
$55.00
25
$52.03
50
$51.25
100
$50.00
250 +
$49.25
Click for Quote
Log in to unlock special pricing