From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Coupling relay for SIL 3 high and low-demand applications - couples digital output signals to the I/O - 1 enabling current pat ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Open Frame Rotary Switch - 4 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.5A@28VD...
Circular Connector Housing - Receptacle - For Male Pins - 3 (Power) Positions - Shell Size...
Socket Contact Gold Crimp 12-16 AWG Power, Stamped
NYLON INSULATED BRAZED SEAM RING TONGUE TERMINAL MN8 -10R/SK, STUD SIZE 10
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co...