Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Omnidirectional antenna - 5 GHz - gain: 5 dBi - polarization: linear - opening angle: h/v 360°/25° - degree of protection: IP6 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Omnidirectional antenna - 5 GHz - gain: 5 dBi - polarization: linear - opening angle: h/v 360°/25° - degree of protection: IP64 - connection: N (female) - incl. mounting bracket and mast clips
Search Keywords: 2701347
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2701347
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2701347
  • Dimension:
    16 x 130mm
  • Center Frequency:
    5000 MHz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
5 Weeks can ship 12/10/24
Backorder
Qty
Unit Price
1
$281.71
3
$270.14
5
$266.08
10
$262.09
25 +
$256.10
Click for Quote
Log in to unlock special pricing