Module 802.11a/b/g/n 5.25GHz
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Directional antenna - 2.4 GHz/5 GHz - gain: 9 dBi - polarization: linear - opening angle: ...
Set for mounting devices with EPA design on a DIN rail
Set for mounting devices with EPA design to wall or mast - including mast clips for a diam ...
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 1 ...
Omnidirectional antenna - 5 GHz - gain: 5 dBi - polarization: linear - opening angle: h/v ...
Omnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/ ...
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
Dual band omnidirectional antenna with protection against vandalism; IP68 protection; freq ...