Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

The AC feed module supplies the MINI DC/DC converter with a rectified and filtered supply voltage.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
The AC feed module supplies the MINI DC/DC converter with a rectified and filtered supply voltage.
Search Keywords: 2320199
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2320199
  • Alias/AKA:
    MINI-PS- 10- 42AC/15-60DC/
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407012
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    24 V
  • Number of Outputs:
    1
  • Output Voltage:
    28 V
  • Maximum Output Current:
    3 A
  • Maximum Output Power:
    84 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    107 x 22.5 x 99 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.