Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
wireless transmission: RS-232/RS-422/RS-485 2-wire, mounting on EN DIN rails
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Attachment plug with Lambda/4 technology as surge protection for coaxial signal interfaces ...
Connecting cable D-9-SUB to USB - with adapter D-9-SUB to D-25-SUB.
Directional antenna - 2.4 GHz/5 GHz - gain: 9 dBi - polarization: linear - opening angle: ...
USB 2.0 cable, USB A male plug to mini-USB B male plug, length: 1 m
V.24 (RS-232) zero modem connector
RS-232 cable - 9-pos. D-SUB socket on 9-pos. D-SUB socket - 9-wire - 1:1
Antenna adapter for control cabinet feed-through - frequency range: 0.3 GHz ... 6 GHz - co ...
Antenna cable - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenua ...
D-SUB plug - 9-pos. female connector - one cable entry < 35° - universal type for all syst ...
Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: N (male) -> SMA (female ...
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: stranded - attenuation ...
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuatio ...
Bluetooth PROFIBUS SET, pre-configured: PROFIBUS point-to-point, PROFIBUS baud rate: 187.5 ...
Omnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/ ...
RS-232 cable, 9-pos. D-SUB socket 25-pos on D-SUB socket
Omnidirectional antenna, 2.4 GHz, 6 dBi, linear vertical, opening angle h/v 360°/20°, N ...
Vulcanizing sealing tape for external protection of adapters - cable connections - etc. ag ...
Adapter cable, 50 cm pigtail, N (male) -> N (female), 50 Ω impedance
Directional antenna - 2.4 GHz - gain: 8 dBi - polarization: linear - opening angle: h/v 75 ...