Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 67.5 mm - height: 99 mm - dep ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 67.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035)
Search Keywords: 2200525
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2200525
  • Alias/AKA:
    ME MAX 67 5 G 2-2 KMGY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Body Material:
    Polyamide
  • Body Color:
    Light Gray
  • Product Width (Metric):
    67.5 mm
  • Mounting:
    DIN Rail
  • Category:
    Enclosure
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
10
$21.29
30
$20.03
50
$19.18
100
$18.65
250
$18.15
500
$17.88
1,000 +
$17.44
Click for Quote
Log in to unlock special pricing