Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PCB headers - number of positions: 2 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB headers - number of positions: 2 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords: 2200251
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2200251
  • Alias/AKA:
    MSTBO 2 5/ 2-G1L THRR32 BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    230
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
5 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
10
$2.88
230
$2.26
460
$2.17
690
$2.11
1,150
$2.08
2,530
$2.05
5,060
$2.02
7,590 +
$1.99
Click for Quote
Log in to unlock special pricing