Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1-level ground modular terminal block with single-sided double connection - cross section: 0.2 - 2.5 mm² - width: 5.2 mm - col ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-level ground modular terminal block with single-sided double connection - cross section: 0.2 - 2.5 mm² - width: 5.2 mm - color: green-yellow
Search Keywords: 1923128
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1923128
  • Alias/AKA:
    UK 3-TWIN-PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Ground Modular Terminal Block
  • Mounting:
    G DIN Rail,T DIN Rail
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
5 Weeks can ship 12/31/24
Backorder
Qty
Unit Price
5
$16.20
25
$14.45
50
$13.42
100
$12.69
250
$12.50
500
$12.20
1,000 +
$12.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5