Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
D Sub Connector - DB9 - Size 1 - 9 Contacts - Receptacle - Solder - Front Metal Shell - AM...
A/L UNIV HDR 10P VERT SHT LAT
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
Conn D-Subminiature M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port