Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Photovoltaic Connector

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Photovoltaic Connector
Search Keywords: 1789821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1789821
  • Alias/AKA:
    PV-C1F-S 2 5-6 (+)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Photovoltaic Connector
  • Polarity:
    N/A
  • IP Rating:
    IP66/IP68
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    1500 V
  • Maximum Current Rating:
    40 A
  • Wire Size:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.