Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 8 - number of posit ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal; master cable connection: M23 plug connection 180° - shielding: no
Search Keywords: 1692789
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1692789
  • Alias/AKA:
    SACB-8/16-M23 180
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109150
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Gender:
    SKT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
7 can ship
7 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1
$185.43
3
$182.54
5
$175.15
10
$166.85
25 +
$158.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5