The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
Cable connector - straight - Screw locking - M17 - number of positions: 5+3+PE - type of contact: Pin - Crimp connection - shi ...
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm²
Square mounting flange with O-ring - Axial O-ring - 4xM3
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.34 mm² ... 0.5 mm²
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² . ...
Crimp contact, turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.5 mm²...1 m ...
Plastic protection cap for connectors with M17 knurled nut and M17 SPEEDCON knurled nut
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.14 mm² ... 0.34 mm²
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.34 mm² . ...
Square mounting flange - 4x Ø2,7
Square mounting flange - 4xM3