ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Cable connector - straight - Screw locking - M17 - number of positions: 5+3+PE - type of contact: Pin - Crimp connection - shi ...
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm²
Square mounting flange with O-ring - Axial O-ring - 4xM3
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.34 mm² ... 0.5 mm²
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² . ...
Crimp contact, turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.5 mm²...1 m ...
Plastic protection cap for connectors with M17 knurled nut and M17 SPEEDCON knurled nut
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.14 mm² ... 0.34 mm²
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.34 mm² . ...
Square mounting flange - 4x Ø2,7
Square mounting flange - 4xM3