Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Cable connector - straight - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connection - ...
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Square mounting flange with O-ring - Axial O-ring - 4xM3
Plastic protection cap for connectors with M17 knurled nut and M17 SPEEDCON knurled nut
Crimp contact, Rolled, Taped articles, Number of pieces per reel: 2500, Contact diameter: ...
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.34 mm² . ...
Square mounting flange - 4x Ø2,7
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² . ...
Square mounting flange - 4xM3