Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Device connector - front mounting - straight - for standard and SPEEDCON interlock - M40 - number of positions: 2+3+PE - type ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Crimp contact, turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 1 mm²...4 m ...
Color-coding - color: green
Plastic protection cap for connectors with M40 external thread
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 6 mm² .. ...
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... ...
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 0.75 mm² ...
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 4 mm² .. ...
Color-coding - color: black
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 4 mm² ... ...
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.25 mm² . ...
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.14 mm² . ...
Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.75 mm² ... 1.5 mm²
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 1 mm² .. ...
Color-coding - color: orange