Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - cable diameter range: 0 mm ... 0 mm
Search Keywords: 1605586
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1605586
  • Alias/AKA:
    SF-7EP1N8AAD00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    M23 Circular
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    8
  • Contact Gender:
    Pin
  • Contact Plating:
    N/A
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    30/9 A
  • Maximum Voltage Rating:
    630/250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
1
$36.07
5
$33.89
10
$33.38
25
$30.64
50
$29.82
100
$29.37
250 +
$28.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5