Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 8 - number of positions: 3 - slot assignment: single - status display: No - Universal; master cable connection: Pluggable screw connection 180° - shielding: no