Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Sensor/actuator flush-type connector - plug - 17-pos. - M12 SPEEDCON - shielded - A-coded - rear/screw mounting with M12 threa ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator flush-type connector - plug - 17-pos. - M12 SPEEDCON - shielded - A-coded - rear/screw mounting with M12 thread - with straight solder pins
Search Keywords: 1437119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1437119
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Sensor Actuator
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    17
  • Contact Gender:
    M
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    1.5 A
  • Maximum Voltage Rating:
    30 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
Manufacturer Stock:
6 can ship
2 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
1
$55.98
5
$52.81
10
$50.00
25
$47.49
50
$46.78
100
$45.78
250 +
$45.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5