Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Sensor/Actuator flush-type socket - 4-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 4 x 0.3 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
D-Sub Connector - Receptacle - Female Sockets - 9 Positions - 2 Rows - Shell Size 1 (E) - ...
D-Sub Connector - Plug - Male Pins - 25 Positions - 2 Rows - Shell Size 3 (B) - 5A - 20 to...
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection me...
Ground modular terminal block - connection method: Push-in connection - number of connecti...