Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Protective cover B6 - with single locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of re ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Protective cover B6 - with single locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1414634
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1414634
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Protective Cover
  • Dimension:
    74.4 x 67.5 x 21.6 mm
  • Operating Temperature:
    -20 to 100 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
$16.22
30
$14.95
50
$13.68
100
$12.83
250
$12.64
500
$12.45
1,000 +
$12.26
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1346525
1346525
VIEW PRODUCT
Protective cover B6 - with single locking latch - protective cov