Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Basic pliers - for accommodating dies for a wide range of type of contacts up to 50 mm²
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Die (pair) - for CRIMPFOX-C50 - for insulated ring cable lug 16 mm² - oval crimp
Die (pair) - for CRIMPFOX-C50 - for insulated ring cable lug 25 mm² - oval crimp
pre-round die (pair) - for CRIMPFOX-C50 - for sector cable 25 + 35 mm²
Die (lower part) - for CRIMPFOX-C50 - for uninsulated cable lugs (DIN 46228) 25 mm² - inde ...
Die (lower part) - for CRIMPFOX-C50 - for uninsulated cable lugs (DIN 46228) 35 mm² - inde ...
Die (upper part) - for CRIMPFOX-C50 - for non-insulated cable lugs (DIN 46234) 6 ... 35 mm ...
pre-round die (pair) - for CRIMPFOX-C50 - for sector cable 50 + 70 mm²
Die (pair) - for CRIMPFOX-C50 - for insulated ring cable lug 10 mm² - oval crimp
Die (pair) - for CRIMPFOX-C50 - for copper tube lug 35 mm² - WM crimp
pre-round die (pair) - for CRIMPFOX-C50 - for sector cable 35 + 50 mm²
Die (pair) - for CRIMPFOX-C50 - for copper tube lug 50 mm² - WM crimp