Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Terminal Block - Feed Through - 4 Positions - 1 Level - 5.2mm Width - Push In, Spring Termination - 32A 1000V IEC, 30A 600V UL ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block - Feed Through - 4 Positions - 1 Level - 5.2mm Width - Push In, Spring Termination - 32A 1000V IEC, 30A 600V UL - 10 to 26 AWG - Gray.
Search Keywords: 1088734
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1088734
  • Alias/AKA:
    PTV 4-QUATTRO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Can Ship immediately
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
50
$2.99
100
$2.94
250
$2.72
500
$2.65
1,000
$2.61
2,500
$2.56
5,000
$2.52
7,500 +
$2.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5