Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Test terminal strip - nom. voltage: 400 V - nominal current: 24 A - connection method: Ring cable lug - color: gray - mounting ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Test terminal strip - nom. voltage: 400 V - nominal current: 24 A - connection method: Ring cable lug - color: gray - mounting type: Wall mounting
Search Keywords: 1029245
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1029245
  • Alias/AKA:
    BTFE 6-3/7 2U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
1
$267.22
3
$256.24
5
$252.40
10
$248.61
25 +
$242.93
Click for Quote
Log in to unlock special pricing