Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Power Terminal Blocks F Screw ST 125A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Terminal Blocks F Screw ST 125A
Search Keywords: 0702997
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0702997
  • Alias/AKA:
    AZK 35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Power Terminal Block
  • Mounting:
    N/A
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    125 A
  • Wire Size:
    2-18 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Manufacturer Stock:
76 can ship
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
10
$14.97
30
$14.18
50
$13.64
100
$13.30
250
$12.98
500
$12.79
1,000 +
$12.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5