Bel Power Solutions & Protection offers world-class AC-DC and DC-DC power conversion products, value-add solutions, complete box-build solutions and contract manufacturing services, along with a complete portfolio of Electronic Circuit Protection devices and a full suite of Open Compute Project (OCP) power shelves and power modules designed to address the power conversion needs for any OCP
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cros ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 10/31/2024
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...