Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Ball Bearing 120V 0.14A 2900RPM 105CFM 33dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Ball Bearing 120V 0.14A 2900RPM 105CFM 33dB Flange Mount
Search Keywords: 706412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    70-6412
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    120 x 120 x 25 mm
  • Voltage Rating:
    120 V
  • Power Rating:
    N/A
  • Maximum Airflow:
    105 CFM
  • Noise Level:
    33 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$28.28
5
$26.45
25
$24.48
50
$23.43
100
$22.47
250
$21.87
500 +
$21.54
Click for Quote
Log in to unlock special pricing