Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button OFF ON SPST Round Button 16A 250VAC 745.7VDC Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF ON SPST Round Button 16A 250VAC 745.7VDC Quick Connect Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-755
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    16A@250VAC@(CSA/UL/VDE)
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    28 x 28 x 44.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
2 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
5
$12.64
25
$11.45
50
$10.94
100
$10.62
250
$10.04
500
$9.77
1,000 +
$9.63
Click for Quote
Log in to unlock special pricing