C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
LED Lamp Holder - 5mm (T-1 3/4) LED - Chrome.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Access Rotary Switch Knob
Gasket For Rear Panel Mounting - Shell Size 32 - Alu-Flex.
Panel Mount LED Indicator - 8mm - Green - 220VAC @ 3mA - Prominent - Black Bezel - Solder ...
Lens Cap - Dome - Green - Clear - Water-Tight.
Hook Up Wire - Spec 55 - 600V Voltage Rating - Tin-Coated Copper - 8 AWG - -65 to 150 °C ...