Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UTPCH40VLY

Panduit

Cable Assembly UTP 12.19m Modular Plug to Modular Plug PL-PL

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly UTP 12.19m Modular Plug to Modular Plug PL-PL
Search Keywords: UTPCH40VLY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    UTPCH40VLY
  • Unit of Measure:
    Per Piece
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Unshielded Twisted Pair
  • Cable Length:
    12.19 m
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
UTPSP40VLY
UTPSP40VLY
VIEW PRODUCT
Cable Assembly UTP 12.19m 24AWG Modular Plug to Modular Plug 8 t