Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UTPCH25BLY

Panduit

Cable Assembly UTP 7.62m RJ-45 to RJ-45 8 to 8 POS PL-PL

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly UTP 7.62m RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: UTPCH25BLY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    UTPCH25BLY
  • Unit of Measure:
    Per Piece
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    7.62 m
  • Cable Type:
    Unshielded Twisted Pair
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
UTPSP25BLY
UTPSP25BLY
VIEW PRODUCT
Cable Assembly UTP 7.62m 24AWG Modular Plug to Modular Plug 8 to