Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TTSL9VC3-5

Panduit

Thermal transfer self-laminating label, 1.00" W x 0.75" H, vinyl, clear/white, 3" core.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermal transfer self-laminating label, 1.00" W x 0.75" H, vinyl, clear/white, 3" core.
Search Keywords: TTSL9VC35
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    TTSL9VC3-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919905060
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5000
Order Increment:
5000
3 Weeks can ship 12/13/24
Backorder
Qty
Unit Price
5,000
$0.062
10,000
$0.059
20,000
$0.056
40,000 +
$0.053
Click for Quote
Log in to unlock special pricing
Possible Replacement
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 – 14 AWG and a clear overlaminate. It is 1.0" wide and 0.75" long (25.4 x 19.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500.
In Stock:
25,000
Minimum Order:
5,000