Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T024X000VPC-BK

Panduit

Black on white, vinyl tape. Width: 0.24".

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Black on white, vinyl tape. Width: 0.24".
Search Keywords: T024X000VPCBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    T024X000VPC-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8443995050
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Backing Material:
    Vinyl
  • Color:
    Black/White
  • Dielectric Strength:
    N/A
  • Adhesive Material:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
10
$51.25
20
$50.27
40
$49.00
80 +
$46.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5