Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV22-10R-MY

Panduit

Ring Tongue Terminal 22-26AWG 19.8mm 8.1mm Tin Bulk

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 22-26AWG 19.8mm 8.1mm Tin Bulk
Search Keywords: PV2210RMY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV22-10R-MY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Dimension:
    19.8 x 8.1 mm
  • Wire Size:
    22-26 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PV22-10R-MYY
PV22-10R-MYY
VIEW PRODUCT
Loose Piece Ring Terminal - 26 to 22 AWG - #10 Stud Size - Vinyl
Packaged Differently
In Stock:
2
Minimum Order:
100