Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV18-P47-Y

Panduit

Pin Terminal 18-22AWG PIN 24.6mm Tin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Terminal 18-22AWG PIN 24.6mm Tin Bulk
Search Keywords: PV18P47Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV18-P47-Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Pin Terminal
  • Gender:
    Pin
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    24.6 x 1.8 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/9/24
RECOMMENDED REPLACEMENT
PV18-P47-M
PV18-P47-M
VIEW PRODUCT
Pin Terminal, 22-18 AWG, vinyl insulated, .49 pin length, bulk p