Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PRLWP30S-D30

Panduit

Pan-Ty® releasable ladder wing push mount tie, standard cross section, 4.7" (119mm) length, heat stabilized nylon 6.6, black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® releasable ladder wing push mount tie, standard cross section, 4.7" (119mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PRLWP30SD30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PRLWP30S-D30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Dome Top Barb
  • Body Material:
    Weather Resistant Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Ships today, if you order in You may purchase in-stock quantity up to 360
Minimum Order:
500
Available in less than min:
360
Order Increment:
500
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$0.3663
500
$0.3330
1,000
$0.3160
2,000
$0.3000
4,000 +
$0.2850
Click for Quote
Log in to unlock special pricing