Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLWP2S-D30

Panduit

Cable Ties Locking Wing Push Mount Nylon 6.6 Black 44.5mm 222N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Locking Wing Push Mount Nylon 6.6 Black 44.5mm 222N
Search Keywords: PLWP2SD30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLWP2S-D30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Locking Wing Push Mount
  • Body Material:
    Nylon 6.6
  • Dimension:
    198 x 18.8 x 9.4 mm
  • Color:
    Black
  • Operating Temperature:
    115°C(Max)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
500
$0.355
1,000
$0.338
2,000
$0.321
4,000 +
$0.305
Click for Quote
Log in to unlock special pricing