Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLUP40S-D30

Panduit

Pan-Ty® Locking Umbrella Push Mount Ties provide constant tension for a stable, rattle-free installation of a dust-tight and s ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® Locking Umbrella Push Mount Ties provide constant tension for a stable, rattle-free installation of a dust-tight and semi-liquid tight seal over panel clearance holes. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Standard cross section, 7.0in, Tensile Strength: 222, Black, 500pc.
Search Keywords: PLUP40SD30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLUP40S-D30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Dome Top Barb
  • Body Material:
    Weather Resistant Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
500
3 Weeks can ship 12/10/24
Backorder
Qty
Unit Price
500
$0.375
1,000
$0.356
2,000
$0.338
4,000 +
$0.321
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5