Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLM1M-M2

Panduit

Pan-Ty® marker tie, wrap, miniature cross section, 3.9" (99mm) length, .26" x .95" (6.6 x 24.1mm) marker write-on area, nylon ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® marker tie, wrap, miniature cross section, 3.9" (99mm) length, .26" x .95" (6.6 x 24.1mm) marker write-on area, nylon 6.6, red.
Search Keywords: PLM1MM2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLM1M-M2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Marker with Metal Barb
  • Body Material:
    Nylon 6/6
  • Dimension:
    N/A
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,009
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1,000
$0.3396
2,000
$0.2969
4,000
$0.2842
8,000 +
$0.2701
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5