Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P14-8RHT6-M

Panduit

High Temperature Ring Terminal, 16 – 14 AWG, #8 stud size, non-insulated, bulk package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
High Temperature Ring Terminal, 16 – 14 AWG, #8 stud size, non-insulated, bulk package.
Search Keywords: P148RHT6M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    P14-8RHT6-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.16 mm
  • Wire Size:
    14-18 AWG
  • Color:
    N/R
  • Operating Temperature:
    343(Max) °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,035
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.761
2,000
$0.745
4,000
$0.700
8,000 +
$0.588
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
12,200
Minimum Order:
100