Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P110PC4IG12

Panduit

Cable Assembly Cat 5e Patch 3.657m 24AWG 110 Connector to 110 Connector 8 to 8 POS PL-PL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Cat 5e Patch 3.657m 24AWG 110 Connector to 110 Connector 8 to 8 POS PL-PL
Search Keywords: P110PC4IG12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    P110PC4IG12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Cat 5e Patch
  • Gender:
    PL-PL
  • Wire Size:
    24 AWG
  • Cable Length:
    3.657 m
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
1