Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MRT2S-C4

Panduit

Pan-Steel® Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Steel® Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the stainless steel tie. Plus, the patented locking head design provides the highest rated tension in the industry, fastening tightly to high-vibration armored cable, pipe, tubing, conduit, rubber boots, heat shields and more. Standard cross section, Max bundle diameter: 2.0in, 12.2in, Tensile strength: 800, 100pc.
Search Keywords: MRT2SC4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MRT2S-C4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Metal Locking
  • Body Material:
    Stainless Steel
  • Dimension:
    6.1 mm
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
100
$1.21
200
$1.15
400
$1.09
800 +
$1.04
Click for Quote
Log in to unlock special pricing
Older Equivalent
MRT1S-C4
MRT1S-C4
VIEW PRODUCT
Cable Ties Metal Locking Stainless Steel 800N