Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MPS588-C

Panduit

8-position, 8-wire, shielded modular plug, for use with 24-26 AWG, Category 5e, shielded copper cable.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
8-position, 8-wire, shielded modular plug, for use with 24-26 AWG, Category 5e, shielded copper cable.
Search Keywords: MPS588C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MPS588-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Type:
    Modular Plug
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    1.01 mm
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 8/20/24
ADD TO CART
Qty
Unit Price
100
€2.870
200
€2.856
400
€2.842
800 +
€2.820
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5