Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
One-hole, short barrel with window lug, #6 AWG wire, 1/4" stud hole, 90 angle tongue.
データシート アクセサリー
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. 代わりの商品を見る
Different product options available. 代わりの商品を見る
Different packageing options available. 代わりの商品を見る
Possible Replacement options available. 代わりの商品を見る
End of Life: Final orders must be placed by 10/31/2020
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
ISO 280 Ultra Micro Relay, Resistor, 20A, 12V, SPST,
Circuit Breaker - Thermal - 1 Pole - 25A, 250VAC/50VDC - White Push to Reset Actuator - Pa...
Cable Accessories 4 Way Mounting Base Nylon 6/6 Black Bulk
Automotive Relay - SPST (1 Form A) - 12 VDC Coil - 50 A Contact - 14 VDC / 28 VDC Switchin...