Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LCAN1/0-14-X

Panduit

One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 1/4" stud hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 1/4" stud hole.
Search Keywords: LCAN1014X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    LCAN1/0-14-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6.35 mm
  • Wire Size:
    (1/0) AWG
  • Color:
    N/R
  • Operating Temperature:
    90(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 2/24/25
19 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
1
$10.35
3
$9.84
5 +
$9.35
Click for Quote
Log in to unlock special pricing
Older Equivalent
LCAN1/0-14F-X
LCAN1/0-14F-X
VIEW PRODUCT
One-hole, standard barrel with window, narrow tongue lug, 1/0 AW
CUSTOMERS ALSO BOUGHT
5