Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HSTT75-48-CQ

Panduit

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Search Keywords: HSTT7548CQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTT75-48-CQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HSTT75-48-5
HSTT75-48-5
VIEW PRODUCT
Thin wall heat shrink, .75" (19.0mm) diameter, black cross-linke