Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HSTT50-T

Panduit

Heat Shrink Tubing ST Polyolefin Black Thin Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Search Keywords: HSTT50T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTT50-T
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Dimension:
    7600 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
176 Rolls can ship
3 Weeks can ship 11/5/24
ADD TO CART
Qty
Unit Price
1
$277.47
3
$263.59
5 +
$250.41
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
7
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5