Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HSTT50-48-Q5

Panduit

Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, green

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, green
Search Keywords: HSTT5048Q5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTT50-48-Q5
  • Unit of Measure:
    Per Piece
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25 Pieces
Order Increment:
25 Pieces
3 Weeks can ship 12/17/24
Backorder
Qty
Unit Price
25
$6.33
50
$6.01
100
$5.71
200 +
$5.43
Click for Quote
Log in to unlock special pricing