Heat Shrink Tubing ST Polyolefin Black Thick
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, standard package.
Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, standard package.
The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is ...
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
Lug Terminal 10-14AWG 32.25mm 13.71mm Electro-Tin
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, natural, stan ...