Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HLS-15R6

Panduit

Cable Ties Hook and Loop Nylon Blue 222N

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Hook and Loop Nylon Blue 222N
Search Keywords: HLS15R6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HLS-15R6
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Hook and Loop
  • Body Material:
    Nylon
  • Dimension:
    4572 mm
  • Color:
    Blue
  • Operating Temperature:
    -17 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HLS-75R6
HLS-75R6
VIEW PRODUCT
Cable Ties Nylon/Polyethylene Blue 222N